Wurth Elektronik 2 V Red LED 3528 Surface WL-SMTW 150141RS73100
- RS Stock No.:
- 815-4310
- Distrelec Article No.:
- 304-46-062
- Mfr. Part No.:
- 150141RS73100
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€14.30
(exc. VAT)
€17.60
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.143 | €14.30 |
| 1000 + | €0.099 | €9.90 |
*price indicative
- RS Stock No.:
- 815-4310
- Distrelec Article No.:
- 304-46-062
- Mfr. Part No.:
- 150141RS73100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3528 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 72mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 300 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.75 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Clear | |
| Series | WL-SMTW | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3528 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 72mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 300 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.75 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Colour Clear | ||
Series WL-SMTW | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMTW SMD TOP LEDs
The WL-SMTW series of single and multi-colour SMD 3528 TOP LEDs are housed in standard PLCC packages and have water-clear lenses with a wide 120° viewing angle. They offer high reliability and have low energy consumption with high efficiency, and they produce no UV or IR radiation. Typical applications include backlighting for LCDs and indicators, switches and Symbol illumination and decorative lighting.
Three types are available in a standard PLCC 3.5x2.8mm package:
WL-SMTW series Single colour series, PLCC-2
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2 V Red LED 3528 Surface WL-SMTW 150141RS73100
- Wurth Elektronik 2 V Yellow LED 3528 Surface WL-SMTW 150141YS73100
- Wurth Elektronik 2 V Green LED 3528 Surface WL-SMTW 150141VS73100
- Wurth Elektronik 2 V Amber LED 3528 Surface WL-SMTW 150141AS73100
- Wurth Elektronik 2.4 V Red LED 3528 Surface WL-SMTW 150141RS73113
- Wurth Elektronik 2 V Green, Red LED 3528 Surface WL-SBTW 150141RV73100
- Wurth Elektronik 2 V RGB LED 3528 Surface WL-SFTW 150141M173100
- Wurth Elektronik 3.3 V Green LED 3528 Surface WL-SMTW 150141GS73113
