Wurth Elektronik 2.4 V Yellow LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051YS04000
- RS Stock No.:
- 815-4391
- Mfr. Part No.:
- 151051YS04000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 31%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.25
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.185 | €9.25 | - |
| 500 - 1200 | €0.127 | €6.35 | 31% |
| 1250 - 4950 | €0.116 | €5.80 | 37% |
| 5000 + | €0.11 | €5.50 | 40% |
*price indicative
- RS Stock No.:
- 815-4391
- Mfr. Part No.:
- 151051YS04000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 4.9 (Dia.) x 8.7 mm | |
| LED Luminosity | 450 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Series | WL-TMRC | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 4.9 (Dia.) x 8.7 mm | ||
LED Luminosity 450 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Series WL-TMRC | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-TMRC THT Round LEDs - 5 mm
WL-TMRC THT series 5mm through-hole round LEDs with diffuse tinted encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2.4 V Yellow LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051YS04000
- Wurth Elektronik 2.4 V Bright Green LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051VS04000
- Wurth Elektronik 2.4 V Yellow LED 3 mm (T-1) Through Hole WL-TMRC 151031YS06000
- Wurth Elektronik 2.6 V Yellow LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053YS04500
- Wurth Elektronik 3.4 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051BS04000
- Wurth Elektronik 2.4 V Bright Green LED 3 mm (T-1) Through Hole WL-TMRC 151031VS04000
- Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS04000
- Wurth Elektronik 2.6 V Yellow LED 3 mm (T-1) Through Hole WL-TMRC 151031YS05900
