Wurth Elektronik 2.4 V Bright Green LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051VS04000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€10.75

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 950 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.215€10.75
500 - 1200€0.15€7.50
1250 - 4950€0.14€7.00
5000 +€0.132€6.60

*price indicative

Packaging Options:
RS Stock No.:
815-4394
Distrelec Article No.:
304-36-689
Mfr. Part No.:
151051VS04000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Bright Green

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

30mA

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

40 °

LED Luminosity

140 mcd

Lens Dimensions

4.9 (Dia.) x 8.7 mm

Lens Shape

Round

Dominant Wavelength

572nm

Standards/Approvals

RoHS

Lens Colour

Green

Lens Finish

Diffused

Series

WL-TMRC

Automotive Standard

No

COO (Country of Origin):
CN

WL-TMRC THT Round LEDs - 5 mm


WL-TMRC THT series 5mm through-hole round LEDs with diffuse tinted encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy