Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216 KPT-3216SYCK
- RS Stock No.:
- 861-0217
- Mfr. Part No.:
- KPT-3216SYCK
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.10
(exc. VAT)
€8.75
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 2,400 unit(s) shipping from 10 November 2026
- Plus 4,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.142 | €7.10 | - |
| 100 - 200 | €0.137 | €6.85 | €0.50 |
| 250 - 450 | €0.129 | €6.45 | €3.25 |
| 500 - 950 | €0.12 | €6.00 | €11.00 |
| 1000 + | €0.106 | €5.30 | €36.00 |
*price indicative
- RS Stock No.:
- 861-0217
- Mfr. Part No.:
- KPT-3216SYCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 175mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.6 x 0.75 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | KPT-3216 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 175mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.6 x 0.75 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series KPT-3216 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 0.75 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216 KPT-3216SYCK
- Kingbright 2.5 V Red LED 3216 Surface KPT-3216 KPT-3216EC
- Kingbright 2.5 V Red LED 3216 Surface KPT-3216 KPT-3216SURCK
- Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216SGC
- Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216CGCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216YC KPT-3216YC
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216SYCK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYCK
