Kingbright 4.1 V Green LED 3210 Surface KPA-3210ZGC
- RS Stock No.:
- 860-9973
- Mfr. Part No.:
- KPA-3210ZGC
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-9973
- Mfr. Part No.:
- KPA-3210ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3210 | |
| Mount Type | Surface | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 400 mcd | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3210 | ||
Mount Type Surface | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 400 mcd | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3210 Surface KPA-3210ZGC
- Kingbright 4.1 V Green LED Surface KPA-3010ZGC
- Kingbright 2.5 V Yellow LED 3210 Surface KPA-3210 KPA-3210SYCK
- Kingbright 2.5 V Red LED 3210 Surface KPA-3210 KPA-3210SURCK
- Kingbright 4.1 V Green LED 1608 Surface KPT-1608 KPT-1608ZGC
- Kingbright 4.1 V Green LED 3224 Surface KPD-3224ZGC
- Kingbright 4.1 V Green LED Subminiature Surface KM2520 KM2520ZGC09
- Kingbright 4.1 V Green LED 3216 Surface KP-3216ZGC
