Kingbright 4.1 V Green LED Surface KPA-3010ZGC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
860-9964
Mfr. Part No.:
KPA-3010ZGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Mount Type

Surface

Forward Voltage

4.1V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3 x 1 x 2 mm

LED Luminosity

400 mcd

Lens Shape

Dome

Dominant Wavelength

525nm

Lens Colour

Clear

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3010 (1104) Package


The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are Ideal for backlight and indicator applications.

Features of the 3010 LEDs:

3.0 x 1.0 x 2.0 mm package size

Right angle package

Viewing angle 140°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy