Kingbright 2.5 V Green LED 0603 Surface KPT-1608 KPT-1608CGCK

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€14.10

(exc. VAT)

€17.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.141€14.10
500 - 900€0.116€11.60
1000 - 1900€0.09€9.00
2000 - 7900€0.077€7.70
8000 +€0.075€7.50

*price indicative

Packaging Options:
RS Stock No.:
861-0141
Distrelec Article No.:
304-44-502
Mfr. Part No.:
KPT-1608CGCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Maximum Forward Current

150mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.6 x 0.8 x 0.75 mm

LED Luminosity

50 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

570nm

Lens Colour

Clear

Series

KPT-1608

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height


Surface mount Chip LED in the industry standard 0603 package

Low Power consumption

Wide viewing angles

Package footprint 1.6 x 0.8 mm

Suitable for optical indicators and display back lighting

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy