Kingbright 2.5 V Red LED 0603 Surface KPT-1608 KPT-1608EC
- RS Stock No.:
- 861-0150
- Mfr. Part No.:
- KPT-1608EC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 500 more to save €15.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.80
(exc. VAT)
€15.70
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
- Plus 10,700 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.128 | €12.80 | - |
| 500 - 900 | €0.098 | €9.80 | €15.00 |
| 1000 - 1900 | €0.095 | €9.50 | €33.00 |
| 2000 - 7900 | €0.092 | €9.20 | €72.00 |
| 8000 + | €0.089 | €8.90 | €312.00 |
*price indicative
- RS Stock No.:
- 861-0150
- Mfr. Part No.:
- KPT-1608EC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 160mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.75 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Lens Colour | Clear | |
| Series | KPT-1608 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 160mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.75 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Lens Colour Clear | ||
Series KPT-1608 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 0603 Surface KPT-1608 KPT-1608EC
- Kingbright 2.5 V Red LED 0603 Surface KPT-1608 KPT-1608SURCK
- Kingbright 2.5 V Orange LED 0603 Surface KPT-1608 KPT-1608SECK
- Kingbright 2.5 V Green LED 0603 Surface KPT-1608 KPT-1608SGC
- Kingbright 2.5 V Green LED 0603 Surface KPT-1608 KPT-1608CGCK
- Kingbright 4 V Blue LED 0603 Surface KPT-1608 KPT-1608QBC-D
- Kingbright 2.5 V Red LED 0603 Surface KPH-1608 KPH-1608EC
- Kingbright 2.5 V Red LED 0603 Surface KP-1608 KP-1608EC
