Kingbright 4.1 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113ZGC
- RS Stock No.:
- 861-4115
- Distrelec Article No.:
- 304-44-519
- Mfr. Part No.:
- L-7113ZGC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.00
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- Plus 1,560 unit(s) shipping from 02 November 2026
- Plus 2,000 unit(s) shipping from 12 November 2026
- Plus 1,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.45 | €9.00 |
| 100 - 180 | €0.353 | €7.06 |
| 200 - 480 | €0.289 | €5.78 |
| 500 - 1980 | €0.258 | €5.16 |
| 2000 + | €0.243 | €4.86 |
*price indicative
- RS Stock No.:
- 861-4115
- Distrelec Article No.:
- 304-44-519
- Mfr. Part No.:
- L-7113ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 150mA | |
| Packaging | Box | |
| Mount Type | Through Hole | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 102.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 14 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | L-7113 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 150mA | ||
Packaging Box | ||
Mount Type Through Hole | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 102.5mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 14 cd | ||
Lens Shape Round | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series L-7113 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113ZGC
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SGD
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113CGCK
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113GC
- Kingbright 4.1 V Green LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143ZGC
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-5V
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V
