Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SGD
- RS Stock No.:
- 621-8241
- Distrelec Article No.:
- 304-33-401
- Mfr. Part No.:
- L-7113SGD
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€23.60
(exc. VAT)
€29.00
(inc. VAT)
In Stock
- Plus 5,400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.236 | €23.60 |
| 500 - 900 | €0.215 | €21.50 |
| 1000 - 1900 | €0.182 | €18.20 |
| 2000 - 4900 | €0.169 | €16.90 |
| 5000 + | €0.157 | €15.70 |
*price indicative
- RS Stock No.:
- 621-8241
- Distrelec Article No.:
- 304-33-401
- Mfr. Part No.:
- L-7113SGD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 140mA | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 5 x 8.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | L-7113 | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 140mA | ||
Mount Type Through Hole | ||
Packaging Box | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 5 x 8.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series L-7113 | ||
Lens Colour Green | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113GC
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L7113SGD-LC27SF1.5
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113CGCK
- Kingbright 4.1 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113ZGC
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-5V
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LGD
