Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503SURDK

Subtotal (1 pack of 500 units)*

€83.00

(exc. VAT)

€102.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +€0.166€83.00

*price indicative

RS Stock No.:
861-4137
Mfr. Part No.:
L-1503SURDK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Package Type

T-1 3/4 (5 mm)

Maximum Forward Current

185mA

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

2 cd

Lens Dimensions

8.6 x 5 mm

Lens Shape

Round

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Lens Colour

Red

Series

L-1503

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy