Kingbright 4.1 V Green LED T-1 3/4 (5 mm) Through Hole Cylindrical L-483ZGDT
- RS Stock No.:
- 861-4341
- Mfr. Part No.:
- L-483ZGDT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.64
(exc. VAT)
€15.54
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.632 | €12.64 |
| 100 - 180 | €0.493 | €9.86 |
| 200 - 480 | €0.405 | €8.10 |
| 500 - 1980 | €0.382 | €7.64 |
| 2000 + | €0.378 | €7.56 |
*price indicative
- RS Stock No.:
- 861-4341
- Mfr. Part No.:
- L-483ZGDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 102.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Dimensions | 9.6 x 5 mm | |
| LED Luminosity | 250 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Diffused | |
| Series | Cylindrical | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type T-1 3/4 (5 mm) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 102.5mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Dimensions 9.6 x 5 mm | ||
LED Luminosity 250 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Finish Diffused | ||
Series Cylindrical | ||
Lens Colour Green | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Cylindrical LED Series
The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbrights cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.
Colours available: green, red, orange and yellow
Wide variety of viewing angles
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED T-1 3/4 (5 mm) Through Hole Cylindrical L-483ZGDT
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole Cylindrical L-47XZGC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole Cylindrical L-1334GT
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-5V
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-63 L-63GT
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503CGDK
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-57 L-57GGD
