Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104 L-7104SRD-F
- RS Stock No.:
- 862-2976
- Mfr. Part No.:
- L-7104SRD-F
- Manufacturer:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 862-2976
- Mfr. Part No.:
- L-7104SRD-F
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | T1 (3 mm) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 1.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 250 → 460 mcd | |
| Lens Dimensions | 2.9 (Dia.) x 4.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 640nm | |
| Series | L-7104 | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type T1 (3 mm) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 1.85V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 250 → 460 mcd | ||
Lens Dimensions 2.9 (Dia.) x 4.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 640nm | ||
Series L-7104 | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104 L-7104SRD-F
- Kingbright 1.85 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-D
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-D
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-E
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRC-B
- Kingbright 1.85 V Red LED 10 mm Through Hole L-813 L-813SRD-E
- Kingbright 2.25 V Pure Green LED T1 (3 mm) Through Hole L-7104 L-7104PGD
