Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104 L-7104SRD-F
- RS Stock No.:
- 165-1715
- Mfr. Part No.:
- L-7104SRD-F
- Manufacturer:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 500)
€73.00
(exc. VAT)
€89.79
(inc. VAT)
- RS Stock No.:
- 165-1715
- Mfr. Part No.:
- L-7104SRD-F
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | T1 (3 mm) | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 1.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 2.9 (Dia.) x 4.6 mm | |
| LED Luminosity | 250 → 460 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 640nm | |
| Lens Colour | Red | |
| Series | L-7104 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type T1 (3 mm) | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 1.85V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 2.9 (Dia.) x 4.6 mm | ||
LED Luminosity 250 → 460 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 640nm | ||
Lens Colour Red | ||
Series L-7104 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104 L-7104SRD-F
- Kingbright 1.85 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-D
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-D
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-E
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRC-B
- Kingbright 1.85 V Red LED 10 mm Through Hole L-813 L-813SRD-E
- Kingbright 2.25 V Pure Green LED T1 (3 mm) Through Hole L-7104 L-7104PGD

