Kingbright 2.5 V Green LED Surface KPA-3010 KPA-3010CGCK

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€13.50

(exc. VAT)

€16.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 550 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.27€13.50
100 - 200€0.261€13.05
250 - 450€0.246€12.30
500 - 950€0.228€11.40
1000 +€0.201€10.05

*price indicative

Packaging Options:
RS Stock No.:
862-4691
Mfr. Part No.:
KPA-3010CGCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

150mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

50 mcd

Lens Dimensions

3 x 1 x 2 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

570nm

Series

KPA-3010

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Right Angle Package


This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs

Right angle surface mounted (SMD)

Variety of colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy