Kingbright4 V Blue LED Side View SMD, KPA-3010QBC-D
- RS Stock No.:
- 862-4708
- Mfr. Part No.:
- KPA-3010QBC-D
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-4708
- Mfr. Part No.:
- KPA-3010QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 80 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465 nm | |
| Dimensions | 3 x 1 x 2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 80 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 465 nm | ||
Dimensions 3 x 1 x 2mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright4 V Blue LED Side View SMD, KPA-3010QBC-D
- Kingbright4 V Blue LED Subminiature SMD, KM2520VBC-D08
- Kingbright4 V Blue LED Rectangular Through Hole, L-9763PBDT-A
- ROHM1.2 → 1.8 V IR LED Side View SMD, CSL CSL1501R3T1
- ROHM1.2 → 1.8 V IR LED Side View SMD, CSL CSL1501RT1
- SFH 4646 ams OSRAM Side View SMD package
- SFH 4655-Z ams OSRAM Side View SMD package
- SFH 4255-S ams OSRAM Side View SMD package
