Kingbright 2.5 V Green, Yellow LED 3010 Surface KPBA-3010SYKCGKC
- RS Stock No.:
- 862-4755
- Mfr. Part No.:
- KPBA-3010SYKCGKC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.50
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.42 | €10.50 | - |
| 250 - 475 | €0.376 | €9.40 | 10% |
| 500 - 1975 | €0.348 | €8.70 | 17% |
| 2000 - 3975 | €0.334 | €8.35 | 20% |
| 4000 + | €0.331 | €8.28 | 21% |
*price indicative
- RS Stock No.:
- 862-4755
- Mfr. Part No.:
- KPBA-3010SYKCGKC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | 3010 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 3 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 70 mcd, 120 mcd | |
| Lens Dimensions | 3 x 1 x 2 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Maximum Forward Current 30mA | ||
Package Type 3010 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 3 | ||
Viewing Angle 140 ° | ||
LED Luminosity 70 mcd, 120 mcd | ||
Lens Dimensions 3 x 1 x 2 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3010 (1104) Package
The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are Ideal for backlight and indicator applications.
Features of the 3010 LEDs:
3.0 x 1.0 x 2.0 mm package size
Right angle package
Viewing angle 140°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green, Yellow LED 3010 Surface KPBA-3010SYKCGKC
- Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010SURKCGKC
- Kingbright 2.5 V Orange, Green LED 3010 Surface KPBA-3010SEKCGKC
- Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010ESGC
- Kingbright 2.5 V Green, Yellow LED 3020 Surface KPBDA-3020SYKCGKC-PF
- Kingbright 2.5 V Green, Yellow LED 3224 Surface KPBD-3224SYKCGKC
- Kingbright 2.5 V Green, Yellow LED 2012 Surface Multi-Colour LED KPHBM-2012CGKSYKC
- Kingbright 2.5 V Green, Yellow LED Rectangular Through Hole Multi-Colour LED L-117GYWT
