Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010SURKCGKC

Get a bulk buy discount

Add 250 more to save 34%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.58

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship from another location
  • Plus 3,025 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225€0.423€10.58-
250 - 475€0.275€6.8834%
500 - 1975€0.228€5.7046%
2000 - 3975€0.226€5.6546%
4000 +€0.223€5.5847%

*price indicative

Packaging Options:
RS Stock No.:
862-4746
Mfr. Part No.:
KPBA-3010SURKCGKC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red, Green

Maximum Forward Current

30mA

Package Type

3010

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

3

Viewing Angle

140 °

LED Luminosity

70 mcd, 300 mcd

Lens Dimensions

3 x 1 x 2 mm

Lens Shape

Dome

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3010 (1104) Package


The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are Ideal for backlight and indicator applications.

Features of the 3010 LEDs:

3.0 x 1.0 x 2.0 mm package size

Right angle package

Viewing angle 140°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy