Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151034BS03000

Subtotal (1 bag of 500 units)*

€74.00

(exc. VAT)

€91.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.148€74.00

*price indicative

RS Stock No.:
901-0936
Distrelec Article No.:
304-44-875
Mfr. Part No.:
151034BS03000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Blue

Maximum Forward Current

30mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

3.6V

Maximum Power Dissipation

108mW

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

850 → 2400 mcd

Lens Dimensions

5.3 x 3 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

470nm

Series

WL-TMRW

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

WL-TMRW THT Round LEDs - 3 mm


WL-TMRW THT series 3mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy