Wurth Elektronik 3.6 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151054BS04500
- RS Stock No.:
- 901-0955
- Distrelec Article No.:
- 304-29-170
- Mfr. Part No.:
- 151054BS04500
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€74.00
(exc. VAT)
€91.00
(inc. VAT)
In Stock
- 52,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.148 | €74.00 |
*price indicative
- RS Stock No.:
- 901-0955
- Distrelec Article No.:
- 304-29-170
- Mfr. Part No.:
- 151054BS04500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 108mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 800 → 2000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 465nm | |
| Standards/Approvals | RoHS | |
| Series | WL-TMRW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 108mW | ||
Forward Voltage 3.6V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 800 → 2000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 465nm | ||
Standards/Approvals RoHS | ||
Series WL-TMRW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-TMRW THT Round LEDs - 5 mm
WL-TMRW THT series 5mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 3.6 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053BS04500
- Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151033BS03000
- Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151034BS03000
- Wurth Elektronik 3.6 V Green LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053GS03000
- Wurth Elektronik 3.6 V Green LED 5 mm Through Hole WL-TMRW 151054GS03000
- Wurth Elektronik 3.6 V Blue LED 3535 Surface WL-SMDC 150353DS74500
- Wurth Elektronik 3.4 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051BS04000
- Wurth Elektronik 2.6 V Yellow LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053YS04500
