Cree LED 3 V Red LED DIP Through Hole P4 CP41B-RFS-CM0P0EE4

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 60 units)*

€11.64

(exc. VAT)

€14.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
60 - 60€0.194€11.64
120 - 240€0.176€10.56
300 - 540€0.166€9.96
600 +€0.158€9.48

*price indicative

RS Stock No.:
903-4516
Mfr. Part No.:
CP41B-RFS-CM0P0EE4
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

Red

Product Type

LED

Maximum Forward Current

70mA

Package Type

DIP

Mount Type

Through Hole

Packaging

Tube

Maximum Power Dissipation

210mW

Forward Voltage

3V

Number of Pins

4

Viewing Angle

70 °

Lens Dimensions

7.6 x 7.6 x 4.4 mm

LED Luminous Flux

11000 mLm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

637nm

Lens Colour

Clear

Series

P4

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Cree CP4 Series LEDs


The P4 series from Cree are a family of high power LEDs with a unique package design. These LEDs can be mounted closely next to each other for a uniform appearance. Due to their high power output and optical package design, fewer LEDs are required to achieve the same appearance that you would get from other LED packages.

Their low profile package also makes the P4 LEDs easy to couple with lenses and reflectors to achieve the desired lighting appearance.

Available in a range of different colours, the P4 LEDs are ideal for applications such as vehicle lamps, entertainment lighting and other general lighting applications.

Features of the P4 LEDs:

Through-hole mounted

4-pins

Flat top or domed top lens

Low profile package

Variety of single colours

Footprint: 7.6 x 7.6 mm

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy