ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-H1K2-26

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-8416
Mfr. Part No.:
LY L29K-H1K2-26
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Yellow

Product Type

LED

Package Type

0603

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

1.8V

Number of Pins

2

Viewing Angle

160 °

Lens Dimensions

1.7 x 0.8 x 0.65 mm

LED Luminous Flux

8 → 25 mlm

LED Luminosity

11.2 mcd

Lens Shape

Rectangular

Standards/Approvals

IEC 62471:2006, RoHS

Dominant Wavelength

587nm

Series

SmartLED

Lens Finish

Diffused

Lens Colour

Clear

Automotive Standard

No

OSRAM SMARTLED 0603 Series LEDs


The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.

1.7 x 0.8 x 0.65 mm package size

Viewing angle 160°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy