ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-J1K2-26
- RS Stock No.:
- 913-3257
- Mfr. Part No.:
- LY L29K-J1K2-26
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-3257
- Mfr. Part No.:
- LY L29K-J1K2-26
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Maximum Power Dissipation | 40mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminous Flux | 0.032 lm | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm | |
| LED Luminosity | 11.2 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 587nm | |
| Standards/Approvals | JEDEC Level 2, RoHS, JESD22-A114-D | |
| Lens Finish | Diffused Resin | |
| Lens Colour | Clear | |
| Series | SmartLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Maximum Power Dissipation 40mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminous Flux 0.032 lm | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm | ||
LED Luminosity 11.2 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 587nm | ||
Standards/Approvals JEDEC Level 2, RoHS, JESD22-A114-D | ||
Lens Finish Diffused Resin | ||
Lens Colour Clear | ||
Series SmartLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and Symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-J1K2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-H1J2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-H1K2-26
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-G1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-H1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-G1H2-1
- ams OSRAM 2 V Yellow LED 1608 Surface SmartLED LY L296-Q2R2-26
- ams OSRAM 240 V Yellow LED 0603 Surface SMARTLED 0603 KY EELP41.22
