ams OSRAM 2 V Yellow LED SMT Surface Mini TOPLED LY M676-Q2T1-26

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€183.00

(exc. VAT)

€225.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000€0.061€183.00-
15000 +€0.06€180.001%

*price indicative

RS Stock No.:
912-8485
Mfr. Part No.:
LY M676-Q2T1-26
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Yellow

Package Type

SMT

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

0.66 lm

Lens Dimensions

2.1 x 1.5 mm

LED Luminosity

355 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

587nm

Lens Colour

Clear

Lens Finish

Clear

Series

Mini TOPLED

Automotive Standard

No

OSRAM Mini TOPLED Series LEDs


The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:

Compact SMT package

Dimensions: 1.8 x 2.2 mm

Viewing angle: 120°

Operating current: 20mA

High quality light output

Long lifetime: 50,000 hours

ESD stability: 8kV

Corrosion stability

Meets automotive industry standards

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy