ams OSRAM 2.35 V Yellow, Yellow LED SMT Surface PointLED LY P47F-U2AB-36-3B5A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
913-3279
Mfr. Part No.:
LY P47F-U2AB-36-3B5A
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Yellow, Yellow

Product Type

LED

Maximum Forward Current

50mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.35V

Number of Pins

2

Viewing Angle

120 °, 120 °

Lens Dimensions

3.5 x 2 x 0.875 mm

LED Luminosity

1.8 cd

LED Luminous Flux

3.54 lm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

590nm

Series

PointLED

Lens Colour

Clear, Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM PointLED Series LEDs


The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to SIT flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are Ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.

2mm diameter package size

Viewing angle 120°

Reverse through-hole mount Ideal for flat backlight (stock no. 654-6164 is Top mount)

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy