ams OSRAM 2.2 V Red LED Side View Surface Micro SIDELED LR Y8SF-U1V2-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
913-3398
Mfr. Part No.:
LR Y8SF-U1V2-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Package Type

Side View

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

2.25 lm

Lens Dimensions

2.3 x 1.2 x 1.3 mm

LED Luminosity

785 mcd

Lens Shape

Rectangular

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Series

Micro SIDELED

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Micro SIDELED Series LEDs


The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.

Miniature package LED with radiation direction parallel to PCB

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy