ams OSRAM 2.2 V Amber LED PLCC 2 Surface TOPLED LA T67D-U1AA-24

Get a bulk buy discount

Add 250 more to save 11%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.80

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 200€0.136€6.80-
250 - 450€0.121€6.0511%
500 - 950€0.105€5.2522%
1000 - 1950€0.098€4.9027%
2000 +€0.092€4.6032%

*price indicative

Packaging Options:
RS Stock No.:
914-8619
Mfr. Part No.:
LA T67D-U1AA-24
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Amber

Product Type

LED

Package Type

PLCC 2

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

3.76 lm

Lens Dimensions

3.4 x 3 x 2 mm

LED Luminosity

1.4 cd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Finish

Clear

Series

TOPLED

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM TOPLED Series LEDs - Single Colour


The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osram’s first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy