ams OSRAM 1.95 V Red LED PLCC Surface TOPLED Black Lens LR T64F-BBDB-1-1

Get a bulk buy discount

Add 250 more to save 41%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€21.00

(exc. VAT)

€26.00

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 500 left, ready to ship from another location
  • Plus 950 left, shipping from 11 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
Saving
50 - 200€0.42€21.00-
250 - 450€0.246€12.3041%
500 - 950€0.205€10.2551%
1000 - 1950€0.156€7.8062%
2000 +€0.152€7.6063%

*price indicative

Packaging Options:
RS Stock No.:
915-4780
Mfr. Part No.:
LR T64F-BBDB-1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Package Type

PLCC

Maximum Forward Current

50mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

1.95V

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

5200 mcd

Lens Dimensions

3.4 x 3 x 3.8 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

625nm

Lens Colour

Clear

Lens Finish

Clear

Series

TOPLED Black Lens

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM TOPLED Black Dome Lens Series LEDs


The TOPLED Black series , from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED Ideal for use in signs and displays including: information displays for traffic and public transport,price changing displays or for any kind of display lettering.

Black SMT PLCC-2 package with dome lens

Pad layout compatible with TOPLED and Power TOPLED

Focused viewing angle

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy