ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED Black Lens LY T64F-BBDA-35-1
- RS Stock No.:
- 168-5450
- Mfr. Part No.:
- LY T64F-BBDA-35-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5450
- Mfr. Part No.:
- LY T64F-BBDA-35-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 1800 → 7100 lx | |
| Lens Dimensions | 3.4 x 3 x 3.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | JEDEC Level 2, EN 60068-2-60, RoHS, IEC 62471:2006 | |
| Dominant Wavelength | 590nm | |
| Lens Finish | Clear | |
| Series | TOPLED Black Lens | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 1800 → 7100 lx | ||
Lens Dimensions 3.4 x 3 x 3.8 mm | ||
Lens Shape Round | ||
Standards/Approvals JEDEC Level 2, EN 60068-2-60, RoHS, IEC 62471:2006 | ||
Dominant Wavelength 590nm | ||
Lens Finish Clear | ||
Series TOPLED Black Lens | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Black Dome Lens Series LEDs
The TOPLED Black series , from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED ideal for use in signs and displays including: information displays for traffic and public transport,price changing displays or for any kind of display lettering.
Black SMT PLCC-2 package with dome lens
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Yellow LED PLCC Surface TOPLED Black Lens LY T64F-CADB-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED Black Lens LY T66F-ABBB-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T68F-T2V2-35-1
- ams OSRAM 1.95 V Red LED PLCC Surface TOPLED Black Lens LR T64F-BBDB-1-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-K2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2L1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67F-U1AA-36
