Cree LED 3.1 V Blue LED 3535 Surface XLamp XP-E XPEBLU-L1-0000-00201

Subtotal (1 reel of 1000 units)*

€1,603.00

(exc. VAT)

€1,972.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.603€1,603.00

*price indicative

RS Stock No.:
919-9698
Mfr. Part No.:
XPEBLU-L1-0000-00201
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

Blue

Product Type

LED

Maximum Forward Current

1A

Package Type

3535

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.1V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

3.45 x 3.45 mm

LED Luminous Flux

39.8 lm

Lens Shape

Dome

Dominant Wavelength

485nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

XLamp XP-E

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp XP-E Series LEDs


The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.

Drive current: up to 1A (maximum)

Low thermal resistance: 9°C/W

Wide viewing angle: 115 to 130°

Reflow solderable - JEDEC J-STD-020C compatible

Electrically neutral thermal path

Variety of colours available

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy