Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTB2-0BB02

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€815.00

(exc. VAT)

€1,002.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000€0.815€815.00
3000 +€0.774€774.00

*price indicative

RS Stock No.:
922-6784
Mfr. Part No.:
ASMT-YTB2-0BB02
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green, Red

Package Type

PLCC 6

Maximum Forward Current

50mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Maximum Power Dissipation

125mW

Forward Voltage

3.2V

Number of Pins

6

Viewing Angle

120 °

LED Luminosity

1.6 cd

Lens Dimensions

3 x 2.8 x 1.8 mm

Lens Shape

Square

Dominant Wavelength

470nm, 530nm, 622nm

Standards/Approvals

RoHS

Series

ASMT

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

Broadcom ASMT Series LED, 120° Viewing Angle, 3.4 x 2.8mm Lens Dimensions - ASMT-YTB2-0BB02


This LED is a surface-mount multicolour indicator designed for Compact electronic assemblies where visible status signalling is required. It incorporates a clear, square lens and is supplied in tape-and-reel format for automated placement, providing a low-profile illumination option with a wide viewing field for straightforward integration into signal and display applications.

Features and Benefits:


• PLCC6 package offers Compact footprint for dense assemblies
• 120° viewing angle provides wide visibility from off-axis positions
• 50mA maximum forward current allows brighter drive levels when needed
• 1.6cd luminous output delivers clear indication under normal ambient light
• 125mW maximum power dissipation limits thermal stress during operation

Applications


• Suitable for panel indicators in control equipment
• Ideal for status signalling on handheld instruments
• Used with automated pick-and-place assembly lines
• Can be used for multi-state indicators in consumer devices

What pin count does the device use for PCB layout?


It uses a six-pin configuration compatible with PLCC6 footprint patterns.

Which wavelengths are available for colour selection?


The device covers three dominant wavelengths at 470 nm, 530 nm and 622 nm.

What is the typical forward voltage when driven?


The forward voltage is specified at 3.2 V for normal operation.

Is the lens designed to affect beam shape?


The clear square lens yields an unobstructed emission profile without diffuser effects.

How is the product delivered for high-volume assembly?


It is packaged on tape and reel to support automated mounting processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy