Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- RS Stock No.:
- 839-9929
- Mfr. Part No.:
- ASMT-YTD7-0AA02
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€21.53
(exc. VAT)
€26.47
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
- Plus 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.861 | €21.53 |
| 50 - 75 | €0.758 | €18.95 |
| 100 - 150 | €0.654 | €16.35 |
| 175 - 225 | €0.617 | €15.43 |
| 250 + | €0.578 | €14.45 |
*price indicative
- RS Stock No.:
- 839-9929
- Mfr. Part No.:
- ASMT-YTD7-0AA02
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 2.8 x 1.8 mm | |
| LED Luminosity | 384 mcd, 650 mcd, 1900 mcd | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 469nm, 529nm, 623nm | |
| Lens Finish | Clear | |
| Series | ASMT | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type PLCC 6 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 2.1V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 2.8 x 1.8 mm | ||
LED Luminosity 384 mcd, 650 mcd, 1900 mcd | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 469nm, 529nm, 623nm | ||
Lens Finish Clear | ||
Series ASMT | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom ASMT Series LED, 469nm Dominant Wavelength, 50mA Maximum Forward Current - ASMT-YTD7-0AA02
This LED is a surface-mount RGB light source designed for use in Compact electronic assemblies where multicolour indication or illumination is required. It operates as a three-wavelength emitter offering discrete blue, green and red outputs and is supplied in a small PLCC6 package intended for automated placement and high-volume production.
Features and Benefits:
• 50mA maximum forward current provides high drive capability
• 125mW maximum power dissipation reduces thermal-stress risk
• 2.1V forward voltage enables efficient low-voltage operation
• 120° viewing angle delivers wide-area visibility
• Clear square lens offers unobstructed light transmission
• RoHS-compliant construction supports lead-free manufacturing
• 125mW maximum power dissipation reduces thermal-stress risk
• 2.1V forward voltage enables efficient low-voltage operation
• 120° viewing angle delivers wide-area visibility
• Clear square lens offers unobstructed light transmission
• RoHS-compliant construction supports lead-free manufacturing
Applications
• Suitable for status indicators on consumer electronics
• Ideal for Compact RGB backlighting in signage
• Used with SMT assembly lines via tape-and-reel supply
• Can be used for multi-colour indicators on control panels
• Useful for Visual signalling in industrial instrumentation
• Ideal for Compact RGB backlighting in signage
• Used with SMT assembly lines via tape-and-reel supply
• Can be used for multi-colour indicators on control panels
• Useful for Visual signalling in industrial instrumentation
What wavelengths does it emit?
It provides three distinct Peak wavelengths at 469 nm, 529 nm and 623 nm.
How bright are the individual colour outputs?
Measured luminous intensity values are 1400 mcd, 2850 mcd and 560 mcd for the respective emitters.
What package style is used for handling and placement?
The device is supplied in a PLCC6 surface-mount package on tape and reel for automated pick-and-place.
How many electrical connections are present?
The component includes six pins for electrical interfacing.
Is the product rated to automotive standards?
It is not specified as meeting automotive standard requirements.
Related links
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTB2-0BB02
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface ASMT ASMT-YTD2-0BB02
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASCB ASCB-WTF0-0A30A
- RS PRO 2.4 V RGB LED PLCC 6 Surface
