Lumileds 3 V White LED 4530 Surface LUXEON Rebel Plus LX18-P130-3
- RS Stock No.:
- 923-1165
- Mfr. Part No.:
- LX18-P130-3
- Manufacturer:
- Lumileds
Subtotal (1 reel of 1000 units)*
€1,503.00
(exc. VAT)
€1,849.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.503 | €1,503.00 |
*price indicative
- RS Stock No.:
- 923-1165
- Mfr. Part No.:
- LX18-P130-3
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 4530 | |
| Maximum Forward Current | 1A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 3.17 x 4.61 x 2.1 mm | |
| LED Luminous Flux | 166 lm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | LUXEON Rebel Plus | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type LED | ||
Package Type 4530 | ||
Maximum Forward Current 1A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 3.17 x 4.61 x 2.1 mm | ||
LED Luminous Flux 166 lm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series LUXEON Rebel Plus | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON Rebel PLUS Series LEDs
LUXEON Rebel PLUS LEDs, from Lumileds, are illumination grade LED light sources that are compatible optically and electrically with existing LUXEON Rebel LEDs. Hot testing and colour binning of every LUXEON Rebel PLUS LED at real world operating conditions (Tj = 85°C) provides exceptional colour control. Additionally Freedom From Binning means every LUXEON Rebel PLUS LED in this range falls within a single 3 step MacAdam ellipse ensuring colour consistency from LED to LED.
Consistent high quality light output and real world efficacy make LUXEON Rebel PLUS LEDs ideal for a wide range of indoor lighting applications including: retrofit bulbs, downlights, office lighting, retail lighting, linear lighting and home lighting.
High CRI (Colour Rendering Index): 80 minimum
Superior efficacy, colour consistency and high light output
Freedom From Binning (3-step MacAdam Ellipse)
Hot tested at 85°C
LM-80 compliant
Low typical forward voltage: Vf= 2.76V at 350mA
Form and footprint compatible with existing LUXEON Rebel LEDs
4.5 x 3mm package with a 2.5mm dome lens that is optimised for maximum light output
Visible Light LEDs, Lumileds
Related links
- Lumileds 3 V White LED 4530 Surface LUXEON Rebel Plus LX18-P130-3
- Lumileds 2.85 V White LED 4530 Surface LUXEON Rebel Plus LX18-P140-3
- Lumileds 3.15 V White LED Emitter pocket Tape Packaging Surface LUXEON Rebel LXML-PWN1-0100
- Lumileds 3 V White LED 2835 Surface LUXEON 2835 L128-50HGCA3500000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-2770200000000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-5790200000000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-5770200000000
- Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-5780200000000
