Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 30V dc-Rated 4 to 20 mA
- RS Stock No.:
- 814-418
- Mfr. Part No.:
- 7ML6023-0BC10-1AA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,687.10
(exc. VAT)
€2,075.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,687.10 |
*price indicative
- RS Stock No.:
- 814-418
- Mfr. Part No.:
- 7ML6023-0BC10-1AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Controller | |
| Number of Inputs | 2 | |
| Probe Voltage | 24V | |
| Overall Length | 260mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 140mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65 | |
| Overall Width | 188mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Output Type | 4 to 20 mA | |
| Current Rating | 5A | |
| Number of Outputs | 6 | |
| Input Type | 4 to 20 mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Controller | ||
Number of Inputs 2 | ||
Probe Voltage 24V | ||
Overall Length 260mm | ||
Mount Type Wall Mount | ||
Overall Depth 140mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65 | ||
Overall Width 188mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Output Type 4 to 20 mA | ||
Current Rating 5A | ||
Number of Outputs 6 | ||
Input Type 4 to 20 mA | ||
- COO (Country of Origin):
- CA
The Siemens continuous level measurement controller offers precise monitoring and control for various applications, ensuring optimal performance and efficiency in liquid and solid measurement processes.
User-friendly Interface with configurable display and local programming options
Digital communication capabilities with multiple protocols including Modbus and HART
Advanced echo processing technology for reliable measurements in challenging conditions
Enhanced diagnostic functions allowing for comprehensive health monitoring
Related links
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 230V ac-Rated 4 to 20 mA
- Siemens Level Controller -, Wall Mount 2 230V ac-Rated 4 to 20 mA
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens Level Controller -, Threaded 1 4 to 20 mA Input 30V dc-Rated
- Siemens 7ML6023 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
