Siemens Level Controller -, Wall Mount 2 230V ac-Rated 4 to 20 mA
- RS Stock No.:
- 814-421
- Mfr. Part No.:
- 7ML6023-1BC10-1AA3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,687.10
(exc. VAT)
€2,075.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,687.10 |
*price indicative
- RS Stock No.:
- 814-421
- Mfr. Part No.:
- 7ML6023-1BC10-1AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 310V | |
| Overall Length | 260mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 140mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP65 | |
| Overall Width | 188mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Number of Outputs | 6 | |
| Current Rating | 5A | |
| Output Type | 4 to 20 mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 310V | ||
Overall Length 260mm | ||
Mount Type Wall Mount | ||
Overall Depth 140mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP65 | ||
Overall Width 188mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Number of Outputs 6 | ||
Current Rating 5A | ||
Output Type 4 to 20 mA | ||
- COO (Country of Origin):
- CA
The Siemens level monitoring solution offers continuous measurement for liquids, slurries, and solids, effectively monitoring level, volume, and flow in a range of industrial applications with precision and reliability.
User-friendly HMI with multi-language support for straightforward configuration
Comprehensive communication options including HART, Modbus, and PROFIBUS for flexible integration
Auto False-Echo Suppression ensures accurate measurement in challenging environments
Remote configuration and diagnostics enhance operational efficiency
Related links
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 230V ac-Rated 4 to 20 mA
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 30V dc-Rated 4 to 20 mA
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
