Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- RS Stock No.:
- 814-435
- Mfr. Part No.:
- 7ML6003-1BC20-1AA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,724.68
(exc. VAT)
€2,121.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,724.68 |
*price indicative
- RS Stock No.:
- 814-435
- Mfr. Part No.:
- 7ML6003-1BC20-1AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 250V ac | |
| Overall Length | 278mm | |
| Mount Type | Panel Mount | |
| Overall Depth | 94mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP54, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Overall Width | 198mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Output Type | Relay | |
| Series | 7ML6003 | |
| Current Rating | 3.6mA | |
| Number of Outputs | 6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 250V ac | ||
Overall Length 278mm | ||
Mount Type Panel Mount | ||
Overall Depth 94mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
IP Rating IP20, IP54, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Overall Width 198mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Output Type Relay | ||
Series 7ML6003 | ||
Current Rating 3.6mA | ||
Number of Outputs 6 | ||
- COO (Country of Origin):
- CA
The Siemens robust continuous level measurement controller designed for precision monitoring of various fluids and solids, ensuring reliable performance across multiple industrial applications.
Easy-to-use Interface with local programming and multiple language support
Advanced echo processing for accurate measurement in challenging conditions
Integrated health monitoring and extensive diagnostic features
Multiple communication options including Modbus TCP, PROFIBUS, and Ethernet/IP
Related links
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Flowline LI90 Series Level Controller -, DIN Rail 4 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Omron 61F-LS-CP11 Series Level Controller -, Socket 3 24V dc-Rated Relay
