Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-434
- Mfr. Part No.:
- 7ML6003-1BC20-1AA3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,724.68
(exc. VAT)
€2,121.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,724.68 |
*price indicative
- RS Stock No.:
- 814-434
- Mfr. Part No.:
- 7ML6003-1BC20-1AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 250V ac | |
| Overall Length | 278mm | |
| Mount Type | Panel Mount | |
| Overall Depth | 94mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP54, IP65 | |
| Maximum Supply Voltage | 230V ac | |
| Overall Width | 198mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Output Type | Relay | |
| Number of Outputs | 6 | |
| Current Rating | 3.6mA | |
| Series | 7ML6003 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 250V ac | ||
Overall Length 278mm | ||
Mount Type Panel Mount | ||
Overall Depth 94mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
IP Rating IP20, IP54, IP65 | ||
Maximum Supply Voltage 230V ac | ||
Overall Width 198mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Output Type Relay | ||
Number of Outputs 6 | ||
Current Rating 3.6mA | ||
Series 7ML6003 | ||
- COO (Country of Origin):
- CA
The Siemens continuous level measurement controller designed for precise monitoring in various settings. Its functionality supports effective liquid, slurry, and solid measurement across diverse industrial applications.
Easy-to-use configuration with a local HMI display and menu-driven parameters
Supports multiple languages for enhanced user accessibility during operation
Features removable Terminal blocks simplifying installation and wiring
Provides various communication options, including Modbus TCP and PROFIBUS
Utilises Advanced echo processing for reliable measurements in challenging environments
Includes up to six independent programmable relays for alarms and control
Related links
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
