ifm electronic KQ Series Capacitive Electronic Level Sensor, 50 mA, 30 V dc
- RS Stock No.:
- 185-279
- Mfr. Part No.:
- KQ1001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€315.84
(exc. VAT)
€388.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.84 |
*price indicative
- RS Stock No.:
- 185-279
- Mfr. Part No.:
- KQ1001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Level Sensor | |
| Device Type | Capacitive | |
| Housing Material | PBT, Polycarbonate | |
| Cable Length | 100mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Standards/Approvals | EN 60068-2-6, EN 60068-2-27, DIN EN 61000-6-4, DIN EN 61000-4-6, DIN EN 61000-4-4, DIN EN 61000-4-3, DIN EN 61000-4-2 | |
| Series | KQ | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Level Sensor | ||
Device Type Capacitive | ||
Housing Material PBT, Polycarbonate | ||
Cable Length 100mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Standards/Approvals EN 60068-2-6, EN 60068-2-27, DIN EN 61000-6-4, DIN EN 61000-4-6, DIN EN 61000-4-4, DIN EN 61000-4-3, DIN EN 61000-4-2 | ||
Series KQ | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ifm electronic continuous level sensor utilizes advanced capacitive technology for precise measurement behind non-metallic and non-conductive surfaces. Its compact design and extensive programmability via IO-Link ensure adaptability in various industrial environments. With robust construction providing dust and water protection, it excels in monitoring both dry bulk materials and liquids across a wide temperature range.
Continuous level measurement behind non-metallic and non-conductive surfaces
No stress caused by the medium thanks to non-contact detection
Three point level sensors in one unit
Deposits can be detected and signalled to improve quality of the process
Link
Related links
- ifm electronic KQ Series Capacitive Electronic Level Sensor 30 V dc
- ifm electronic LT8 Series Capacitive Level Sensor 30 V dc, 0.5 bar
- ifm electronic KQ5005 Rectangular Capacitive Proximity Sensor KQ 7.3 mm PNP 100mA 30V dc 30 V ac 30 V dc
- BALLUFF R08 Series Capacitive Sensor Level Sensor 30 V dc
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor 30 V dc, 8 bar
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor 30 V dc, 40 bar
- ifm electronic Electronic Level Probe 30 V dc, 16 bar
