ifm electronic LT8 Series Capacitive Level Sensor, 200 mA, 30 V dc, 0.5 bar
- RS Stock No.:
- 596-746
- Mfr. Part No.:
- LT8924
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€629.26
(exc. VAT)
€773.99
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €629.26 |
*price indicative
- RS Stock No.:
- 596-746
- Mfr. Part No.:
- LT8924
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Capacitive | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | PBT, Fluorelastomer, Polyamide, Thermoplastic Vulcanisate, Polycarbonate, Nitrile Rubber (NBR), Polypropylene | |
| Standards/Approvals | -6-4, EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms) | |
| Series | LT8 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Capacitive | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material PBT, Fluorelastomer, Polyamide, Thermoplastic Vulcanisate, Polycarbonate, Nitrile Rubber (NBR), Polypropylene | ||
Standards/Approvals -6-4, EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms) | ||
Series LT8 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic LT8 Series Capacitive Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT8 Series Level Sensor 30 V dc, 0.5 bar
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 0.5 bar
- ifm electronic LK Series Sensor Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT3 Series Level Sensor 30 V dc, 0.5 bar
- Endress+Hauser Liquicap T Series Capacitive Level Sensor Level Sensor 30 V dc 1.5 m, ATEX-Rated
- Endress+Hauser FMI21 Series Capacitive Level Sensor Level Sensor 1.5 m
- SICK LFC Series Capacitive Level Switch Level Sensor 35 V dc, 25 bar
