Endress+Hauser FTL43 Series Vibration Level Switch Level Switch, 500 mA, 30 V dc, 64 bar
- RS Stock No.:
- 316-233
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJTA3CJ
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
€585.37
(exc. VAT)
€720.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.37 |
*price indicative
- RS Stock No.:
- 316-233
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJTA3CJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Tri-Clamp | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 64bar | |
| Gasket Material | Silicone, Ethylene Propylene Diene Monomer | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Series | FTL43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Switch | ||
Mount Type Tri-Clamp | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 64bar | ||
Gasket Material Silicone, Ethylene Propylene Diene Monomer | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Series FTL43 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL43 Series Vibronic Level
Vibronic point level switch for hygienic and aseptic processes.
The Liquiphant FTL43 is a point level switch designed for hygienic applications where high performance is combined with compact design. The vibronic technology works reliably in all pumpable liquids. The technology is the perfect substitute for float switches, capacitive or optical sensors. The Liquiphant FTL43 sets itself apart by its user-friendly plug & play setup and extensive digital communication capabilities.
Heartbeat Technology for predictive and preventive maintenance
Easy commissioning with plug and play functionality
CIP and SIP capabilities
Features & Benefits
User friendly design
Variety of digital communication options
Easy commissioning with plug & play functionality
LED module with touch control
Related links
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Ethylene Propylene Diene Monomer,
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Silicone, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor ATEX-Rated, Ethylene Propylene
- Endress+Hauser FTL43 Series Vibration Level Switch Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor Silicone 316L
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch Housing Polybutylene Terephthalate
