Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch, 55 V dc, 64 bar, ATEX-Rated
- RS Stock No.:
- 287-1780
- Mfr. Part No.:
- FTL50H-ATC2AD2N3B
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,324.66
(exc. VAT)
€1,629.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,324.66 |
*price indicative
- RS Stock No.:
- 287-1780
- Mfr. Part No.:
- FTL50H-ATC2AD2N3B
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Compact Vibration Point Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | TIIS, NEPSI, INMETRO, IEC Ex, FM, CSA C/US, ATEX | |
| Series | Liquiphant FTL50H | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Compact Vibration Point Level Switch | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material Stainless Steel | ||
Cable Length 1km | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 64bar | ||
Standards/Approvals TIIS, NEPSI, INMETRO, IEC Ex, FM, CSA C/US, ATEX | ||
Series Liquiphant FTL50H | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Liquiphant FTL50H is a point level switch for use in hazardous areas with all international certificates. Especially useable in the food and life sciences industry with hygienic certificates (3-A, EHEDG, ASME BPE). FTL50H offers functional safety SIL2/SIL3.
Reliable measurements unaffected by changing media or environmental factors
Resistant to vibrations and build-up for consistent performance
Related links
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51H Series level sensor Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch 100 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch ATEX-Rated
