Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor, 200 mA, 30 V dc, 6 bar, ATEX-Rated
- RS Stock No.:
- 316-299
- Mfr. Part No.:
- FTI26-BO4NWDJ+PA
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
€289.42
(exc. VAT)
€355.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.42 |
*price indicative
- RS Stock No.:
- 316-299
- Mfr. Part No.:
- FTI26-BO4NWDJ+PA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Capacitance Level Switch | |
| Mount Type | Lateral | |
| Housing Material | Polycarbonate | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | RoHS, RCM-Tick, FDA, EU 1935/2004, EHEDG, EAC, CE, 3-A | |
| Series | Nivector FTI26 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Capacitance Level Switch | ||
Mount Type Lateral | ||
Housing Material Polycarbonate | ||
Cable Length 5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 6bar | ||
Standards/Approvals RoHS, RCM-Tick, FDA, EU 1935/2004, EHEDG, EAC, CE, 3-A | ||
Series Nivector FTI26 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTI26 Series Capacitance Level Switch
Capacitive point level switch for powder and fine-grained solids for the food industry.
The Nivector FTI26 is a point level switch for powdered or granular solids in the food and other industries. The capacitance device offers high sensitivity and build-up performance. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.
Onsite function check via LED indication
IP69 protection rated
FDA compliant
DC PNP Output and IO Link communication
Features & Benefits
Easy installation even in tight conditions or where access is restricted thanks to the compact design
Fulfillment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
No individual adjustment to each medium necessary
Industry 4.0 ready with IO-Link communication
Related links
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx, ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 30 V dc ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx, ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor ATEX, IECEx-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 6 bar IECEx-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch ATEX, IECEx-Rated
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor 6 bar, ATEX-Rated
