Endress+Hauser FTI26 Series Capacitance Level Switch, 30 V dc, ATEX, IECEx-Rated
- RS Stock No.:
- 267-9300
- Distrelec Article No.:
- 303-84-105
- Mfr. Part No.:
- FTI26-AA4UWDJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€197.50
(exc. VAT)
€242.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.50 |
*price indicative
- RS Stock No.:
- 267-9300
- Distrelec Article No.:
- 303-84-105
- Mfr. Part No.:
- FTI26-AA4UWDJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Capacitance | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FTI26 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Capacitance | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FTI26 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser FTI26 is a cost efficient capacitance point level switch for solids in the food industry and powder applications in all industries. The capacitance device convinces with the best build-up performance in class and a high sensitivity.
Easy installation even in tight conditions
No individual adjustment to each medium necessary
LED signalization for on site function check
Related links
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 6 bar IECEx-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor ATEX, IECEx-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx, ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 30 V dc ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx, ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch, 6 bar
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX, IECEx-Rated
