Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, 6 mA, 32 V dc, 20.7 bar

Image representative of range

Subtotal (1 unit)*

€145.42

(exc. VAT)

€178.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€145.42

*price indicative

RS Stock No.:
350-592
Mfr. Part No.:
ULS200BC4YW0000
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Solid-State Point Level Sensor

Product Type

Level Sensor

Mount Type

PCB

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum DC Voltage

32V dc

Maximum Current

6mA

Maximum Pressure

20.7bar

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Series

ULS-200

COO (Country of Origin):
US
The Gems Sensors Solid-State Point-Level Sensor is a versatile and reliable device designed to work with a wide variety of media. It eliminates the risk of failure caused by moving parts and performs well in high-viscosity, high-pressure, humid, and reflective environments. It operates independently of specific gravity or conductivity, making it a highly adaptable solution for various applications.

Brass housing material

Wet Source actuation condition

G 1 by 4 19 Thread Size

Water media sensing

Related links