Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor, 6 A, 24 V dc, 1.5 bar, ATEX-Rated

Subtotal (1 unit)*

€233.05

(exc. VAT)

€286.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.05

*price indicative

RS Stock No.:
288-9040
Mfr. Part No.:
FTE20-AA11AE41
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Point Level

Mount Type

Threaded Mount

Housing Material

Polycarbonate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

24V dc

Maximum Current

6A

Maximum Pressure

1.5bar

Standards/Approvals

EN 61326 series, EN 60068-2-27, EN 60068-2-64, EN 61058, IEC 61326-1, UL 1054

Series

Soliswitch FTE20

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Soliswitch FTE20 is a rotary paddle switch for point level detection in bulk solids. With its robust polymer housing and compact design, it is an ideal sensor for full, empty and demand alarm. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.

Guided cable channel helps with initial commissioning as it guides you to the terminals without being stuck Wiring diagram is delivered inside the unit

User friendly with captive screw cap, rotatable housing and tool-free lid opening

Optical rotation mo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy