SICK LXRC Series level sensor Level Sensor, 35 V dc, 16 bar, cULus-Rated
- RS Stock No.:
- 444-808
- Mfr. Part No.:
- LXRC-1XXXJXXABEXAB / 6085701
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,449.73
(exc. VAT)
€1,783.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,449.73 |
*price indicative
- RS Stock No.:
- 444-808
- Mfr. Part No.:
- LXRC-1XXXJXXABEXAB / 6085701
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | CE, cULus, RCM, UKCA | |
| Series | LXRC | |
| Hazardous Area Certification | cULus | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 16bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals CE, cULus, RCM, UKCA | ||
Series LXRC | ||
Hazardous Area Certification cULus | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
Overview
The LXRC free-space level sensor enables continuous level measurement of liquids and bulk materials in hygiene applications. The 80 GHz signal is especially focused and measures up to a distance of 15 m with no dead zone and with a consistently high performance – for a safe process supply. The LXRC requires no calibration before use. Thanks to its compact design and non-contact measurement technology, it can be installed with little effort even in applications where the installation space is limited.
Custom parameterization is possible via app or SOPAS ET. Thanks to IO-Link and optional WPAN, the level sensor is ideal for modern production environments. The operational status is visible even at a large distance via a color indication on a 360-degree status indicator.
At a glance
Free-space radar sensor with 80 GHz and ± 2 mm accuracy
Measuring range: 0 to 15 m
Process pressure: –1 to 16 bar
Temperature range: –40 to +130°C
Enclosure ratings: IP66, IP67, IP69
IO-Link
Optionally with WPAN and 360° status LED
Your Benefit
Continuous fill level values for smooth processes
Easy installation even in tight spaces thanks to compact design
Flexible use in a variety of tank sizes and designs – with no dead zones over the entire measuring distance
Plug and play: Commissioning without calibration
Uncomplicated parameterization via PC, tablet or smartphone via IO-Link or Bluetooth
Universal solution for almost all liquids and bulk materials, impervious to dust, vapor and vacuum
Simple diagnostics: Status information via a 4–20 mA IO-Link output and via Bluetooth on mobile devices
Maintenance-free operation thanks to non-contact measuring method
Related links
- SICK LXRC Series level sensor Level Sensor cULus-Rated Housing Stainless Steel
- SICK LXRC Series level sensor Level Sensor CE RCM Fluorelastomer, Housing Stainless
- SICK LXRC Series level sensor Level Sensor Ethylene Propylene Diene Monomer, Housing Stainless Steel
- SICK GRF18S Series level sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- Baumer LFFS Series Level Switch Level Switch cULus Housing Stainless Steel
- Baumer LFFS Series Level Switch Level Switch ATEX Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel