SICK G6 Series Miniature Photoelectric Sensor Level Sensor, 100 mA, 30 V dc
- RS Stock No.:
- 444-815
- Mfr. Part No.:
- LXRC-1XXXGXXAAEXAB / 6085700
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,390.42
(exc. VAT)
€1,710.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,390.42 |
*price indicative
- RS Stock No.:
- 444-815
- Mfr. Part No.:
- LXRC-1XXXGXXAAEXAB / 6085700
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Miniature Photoelectric Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | ABS, Plastic | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Standards/Approvals | UL File No. NRKH.E348498 & NRKH7.E348498, EN 62471:2008-09, IEC 62471:2006, EN 60947-5-2 | |
| Series | G6 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Miniature Photoelectric Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material ABS, Plastic | ||
Cable Length 2m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Standards/Approvals UL File No. NRKH.E348498 & NRKH7.E348498, EN 62471:2008-09, IEC 62471:2006, EN 60947-5-2 | ||
Series G6 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Overview
The LXRC free-space level sensor enables continuous level measurement of liquids and bulk materials in hygiene applications. The 80 GHz signal is especially focused and measures up to a distance of 15 m with no dead zone and with a consistently high performance – for a safe process supply. The LXRC requires no calibration before use. Thanks to its compact design and non-contact measurement technology, it can be installed with little effort even in applications where the installation space is limited.
Custom parameterization is possible via app or SOPAS ET. Thanks to IO-Link and optional WPAN, the level sensor is ideal for modern production environments. The operational status is visible even at a large distance via a color indication on a 360-degree status indicator.
At a glance
Free-space radar sensor with 80 GHz and ± 2 mm accuracy
Measuring range: 0 to 15 m
Process pressure: –1 to 16 bar
Temperature range: –40 to +130°C
Enclosure ratings: IP66, IP67, IP69
IO-Link
Optionally with WPAN and 360° status LED
Your Benefit
Continuous fill level values for smooth processes
Easy installation even in tight spaces thanks to compact design
Flexible use in a variety of tank sizes and designs – with no dead zones over the entire measuring distance
Plug and play: Commissioning without calibration
Uncomplicated parameterization via PC, tablet or smartphone via IO-Link or Bluetooth
Universal solution for almost all liquids and bulk materials, impervious to dust, vapor and vacuum
Simple diagnostics: Status information via a 4–20 mA IO-Link output and via Bluetooth on mobile devices
Maintenance-free operation thanks to non-contact measuring method
Related links
- SICK G6 Series Miniature Photoelectric Sensor Level Sensor 30 V dc
- SICK LFP0700 Series TDR Level Sensor Level Sensor 30 V, 10 bar
- Carlo Gavazzi CD34CNFLFN Series Capacitive Sensor Level Sensor 30 V dc
- SICK LFP1500 Series TDR Level Sensor Level Sensor 30 V dc, 10 bar
- SICK LFP0400 Series TDR Level Sensor Level Sensor 30 V dc, 10 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 16 bar
- Baumer LBFS Series level sensor Level Sensor 30 V dc IECEx ATEX-Rated
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 40 bar
