ifm electronic LR7 Series Radar Level Sensor, PNP Output, Threaded, Stainless Steel Body
- RS Stock No.:
- 596-344
- Mfr. Part No.:
- LR7300
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€426.26
(exc. VAT)
€524.30
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.26 |
*price indicative
- RS Stock No.:
- 596-344
- Mfr. Part No.:
- LR7300
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Radar | |
| Mounting Type | Threaded | |
| Switch Output | PNP | |
| Body Material | Stainless Steel | |
| Series | LR7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Radar | ||
Mounting Type Threaded | ||
Switch Output PNP | ||
Body Material Stainless Steel | ||
Series LR7 | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor is designed for precise measurement of liquid levels using guided wave radar technology. Ideal for a variety of industrial applications, its robust construction allows it to operate effectively in extreme conditions, with a process temperature range of -25 to 80°C and a maximum pressure rating of 16 bar. The device features a straightforward four-digit alphanumeric display, offering clear readings and programming, alongside LED indicators for real-time monitoring of the switching status. With versatile settings tailored for different media types, this sensor ensures reliable performance in demanding environments, making it a vital tool for optimal process control.
Guided wave radar measuring principle ensures accurate level detection
Maximum probe length of 1600 mm accommodates various tank sizes
Integrated digital outputs for easy connectivity and operation
IP67 protection provides high resistance to dust and moisture
Maximum probe length of 1600 mm accommodates various tank sizes
Integrated digital outputs for easy connectivity and operation
IP67 protection provides high resistance to dust and moisture
Related links
- ifm electronic LR7 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LX0 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR8 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR8 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR3 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR2 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LMT Series Capacitive Level Sensor Threaded, Stainless Steel Body
- ifm electronic LX Series Float Level Sensor Threaded, Stainless Steel Body
