ifm electronic LR8 Series Radar Level Sensor, PNP Output, Threaded, Stainless Steel Body

Subtotal (1 unit)*

€494.56

(exc. VAT)

€608.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€494.56

*price indicative

RS Stock No.:
596-558
Mfr. Part No.:
LR8300
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Device Type

Radar

Mounting Type

Threaded

Switch Output

PNP

Body Material

Stainless Steel

Series

LR8

COO (Country of Origin):
RO
The ifm electronic continuous level sensor is a cutting-edge guided wave radar solution designed for precise level measurement in various industrial applications. This sensor excels in challenging environments, featuring robust construction and a versatile probe length ranging from 100 to 1600 mm. With a process temperature capability of -25 to 80 °C, it guarantees accuracy even under extreme conditions. Ideal for use with liquids, it incorporates advanced technology to deliver reliable data, ensuring operational efficiency. The sensor also offers simple installation and integration, fortified with an assortment of advanced features that enhance its functionality while maintaining user-friendly operation.

Gold-plated contacts enhance durability and conductivity
Compatible with a broad spectrum of liquids, including water and hydrous media
Rated for pressures of up to 16 bar, suitable for various industrial processes
Integrated with IO-Link for streamlined communication and data transmission

Related links