ifm electronic LR Series Continuous Level Sensor Level Sensor, 200 mA, 30 V dc, 16 bar
- RS Stock No.:
- 596-342
- Mfr. Part No.:
- LR3020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€447.36
(exc. VAT)
€550.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.36 |
*price indicative
- RS Stock No.:
- 596-342
- Mfr. Part No.:
- LR3020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Continuous Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluoroelastomer, Polybutylene Terephthalate | |
| Standards/Approvals | -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms) | |
| Hazardous Area Certification | No | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Continuous Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluoroelastomer, Polybutylene Terephthalate | ||
Standards/Approvals -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms) | ||
Hazardous Area Certification No | ||
Series LR | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor is designed for reliable level measurement in liquids using guided wave radar technology. This robust sensor operates efficiently across a wide range of probe lengths from 100mm to 2000mm, making it ideal for diverse industrial applications. It excels in environments with high process temperatures and operates under significant pressure and vacuum conditions. With functionalities including both digital and analogue outputs, the sensor ensures precise readings for optimal process control. The device's gold-plated contacts and sturdy stainless-steel materials enhance durability, ensuring long-lasting performance even in challenging conditions.
Utilizes guided wave radar for accurate liquid level measurement
Flexible probe lengths ranging from 100mm to 2000mm cater to various applications
Processes temperature ratings between -25°C and 80°C accommodate a wide operational scope
IP 68 and IP 69K protection provide robust resistance to dust and water ingress
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 16 bar
- ifm electronic LR Series Continuous Level Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LR Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor 30 V dc, 8 bar
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic Float Level Sensor 30 V dc, 16 bar
